
This dual operational amplifier is fabricated using BIFET technology and features a gain bandwidth product of 3MHz and a voltage gain of 106.02dB. The device is packaged in a LCC20 package and has a maximum power dissipation of 680mW. The operating temperature range is from -55°C to 125°C, and the device is not radiation hardened. It is not RoHS compliant and contains lead in the contact plating.
Texas Instruments 5962-9851501Q2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Voltage | 18V |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9851501Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
