
CMOS 3-line to 8-line decoder/demultiplexer IC featuring 8 outputs and 3 inputs. This through-hole mounted component operates with a supply voltage of 4.5V to 5.5V and a nominal 5V. It offers a propagation delay of 13ns and a turn-on delay time of 13ns. The device has a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 4uA. Packaged in CDIP with tin/lead plating, it is rated for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments 5962-9851701QEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9851701QEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9851701QEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.