
The Texas Instruments 5962-9856401QEA is a 4-input 7-output inverting decoder with a quiescent current of 64mA. It operates at a supply voltage of 5V and has a maximum input voltage of 5.5V. The device is packaged in a DIP16 package and has a propagation delay of 100ns. It is not radiation hardened and is not RoHS compliant. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9856401QEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9856401QEA technical specifications.
| Package/Case | J |
| High Level Output Current | -200uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 8mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 64mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9856401QEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.