
Hex Inverter Buffer/Driver with open-collector, high-voltage outputs. Features 6 inverting logic gates, each with one input and one output. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 30mA with a high-level output current of -250uA. This through-hole mounted component utilizes BIPOLAR technology and has a propagation delay of 20ns. Packaged in a 14-CDIP with Tin, Lead contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments 5962-9861701QCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9861701QCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.