The 4-channel bus transceiver operates at a maximum data rate of 400Mbps and is designed for surface mount applications. It can withstand operating temperatures between -55°C and 125°C. The device has a maximum power dissipation of 1.088W and is not radiation hardened. It is not RoHS compliant and contains lead. The transceiver is available in a DFP package.
Sign in to ask questions about the Texas Instruments 5962-9865101QFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9865101QFA technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.088W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.088W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS90LV031AQML |
| Turn-On Delay Time | 2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9865101QFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
