Texas Instruments 5962-9865101QXA technical specifications.
| Data Rate | 400Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9865101QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.