Texas Instruments 5962-9866101QXA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Lead Free | Contains Lead |
| Max Frequency | 140MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9866101QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.