Octal buffer/driver featuring 3-state outputs, designed for 3.3V operation with a supply voltage range of 2.7V to 3.6V. This BICMOS technology component offers 8 bits of data buffering with an inverting logic function. It supports through-hole mounting in a CDIP package, providing a high level output current of -24mA and a low level output current of 48mA. Operating across a temperature range of -55°C to 125°C, it exhibits a propagation delay and turn-on delay time of 6.7ns.
Texas Instruments 5962-9950801QRA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9950801QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.