12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-LCCC -55 to 125
Texas Instruments 5962-9957001Q2A technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9957001Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.