The 5962-9957601Q2A is a dual 12-bit digital-to-analog converter (DAC) with a conversion rate of 233 kilosamples per second. It operates over a supply voltage range of 2.7 to 5.5 volts and is available in a QCCN-20 package. The device is RoHS compliant and has a maximum operating temperature of 125 degrees Celsius. It consumes 4.5 milliwatts of power and has a signal-to-noise ratio of 74 decibels. The DAC has a resolution of 12 bits and a settling time of 1 microsecond.
Texas Instruments 5962-9957601Q2A technical specifications.
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9957601Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.