The TLV5638M is a dual 12-bit digital-to-analog converter with a conversion rate of 233 kilosamples per second. It operates on a supply voltage between 2.7 and 5.5 volts and consumes 4.5 milliwatts of power. The device is packaged in a CDIP-8 package and is suitable for use over a temperature range of -55 to 125 degrees Celsius. It has a resolution of 12 bits and a settling time of 1 microsecond. The device is not RoHS compliant and contains lead.
Texas Instruments 5962-9957601QPA technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 233KS/s |
| Series | TLV5638M |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9957601QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.