
12-bit, 6 MSPS Analog-to-Digital Converter (ADC) with four input channels. Features a parallel interface, 1.5 LSB Integral Nonlinearity (INL), and 1 LSB Differential Nonlinearity (DNL). Offers an integrated 16x FIFO, channel autoscan, and operates from a 4.75V to 5.25V supply. This surface mount device, packaged in a 32-TSSOP with gold contact plating, has a maximum power dissipation of 216mW and a wide operating temperature range of -55°C to 125°C.
Texas Instruments 5962-9957701NXD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 20LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9957701NXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.