
High-performance single-channel operational amplifier featuring a 200MHz gain bandwidth product and 310V/µs slew rate. This voltage-feedback amplifier offers low distortion with a 290MHz bandwidth and 84dB common mode rejection ratio. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±4.5V to ±16.5V or a single supply from 9V to 32V. Packaged in an 8-pin CDIP, it provides 80dB power supply rejection ratio and a settling time of 37ns.
Texas Instruments 5962-9959301QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9959301QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
