
The Texas Instruments operational amplifier operates over a temperature range of -55°C to 125°C. It features a gain bandwidth product of 120MHz and a power dissipation of 1.375W. The device is packaged in a QCCN-20 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9959501Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9959501Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.