High-speed operational amplifier featuring a 120MHz gain bandwidth product and 100V/µs slew rate. This single-channel amplifier offers a 90dB common mode rejection ratio and 85dB power supply rejection ratio. Operates within a dual supply voltage range of 4.5V to 16V or a single supply of 9V to 32V. Packaged in an 8-pin CDIP with tin/lead contact plating, it functions across an extended temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9959501QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9959501QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.