High-speed operational amplifier featuring a 180MHz gain bandwidth product and 400V/µs slew rate. This single-channel IC offers 80dB common mode rejection ratio and 76dB power supply rejection ratio. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±4.5V to ±16.5V or a single supply from 9V to 32V. The component is housed in a CDIP package with tin-lead contact plating.
Texas Instruments 5962-9960101QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.057W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.057W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 75.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9960101QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
