
Radiation-hardness-assured (RHA) 0.4% accuracy, 2.4-V to 36-V adjustable shunt reference 8-CDIP -55 to 125
Texas Instruments 5962-9962001VPA technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| Thickness | 4.57mm |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9962001VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.