The 5962R0722901V9A is an adjustable linear voltage regulator from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 9-pin package with a width of 2.1844mm and a length of 2.3622mm. The regulator can handle an input voltage range of 4.2V to 60V and provides an adjustable output voltage between 1.25V and 57V with a maximum output current of 0.5A. The device is suitable for use in high-reliability applications and is screened to MIL-PRF-38535 Class V.
Texas Instruments 5962R0722901V9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Width | 2.1844 |
| Length | 2.3622 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.5 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R0722901V9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.