The 5962R0722901VXA is a 3-terminal adjustable linear voltage regulator from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum input voltage of 60V and a maximum output current of 0.5A. The device is packaged in a TO-39 package and is screened to MIL-PRF-38535 Class V standards.
Texas Instruments 5962R0722901VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Width | 8.255 |
| Length | 8.255 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.5 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R0722901VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.