Space Grade 60V input 0.5A Adjustable Output Linear Regulator / LDO 16-CFP -55 to 125
Texas Instruments 5962R0722902VZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 6.35 |
| Length | 9.906 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.5 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R0722902VZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.