Space grade 40-MHz to 15-GHz wideband synthesizer with phase synchronization and JESD204B support 64-CFP -55 to 125
Texas Instruments 5962R1723601VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F64 |
| Width | 10.9 |
| Length | 10.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Screening Level | MIL-STD-883 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R1723601VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.