The 5962R1820301VXC is a specialized IC from Texas Instruments, packaged in a 68-pin quad flat package. It operates within a temperature range of -55 to 125°C and is designed for military temperature grade applications. This device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.45V, with a minimum supply voltage of 3.15V. The IC has 2 channels and 1 function, with a terminal position of quad. The package dimensions are 24.13mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962R1820301VXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.13 |
| Length | 24.13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 5962R1820301VXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.