LDO Regulator Pos 5V 1A Die Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962R8958702V9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.7@1A|0.2@100mAV |
| Line Regulation | 40mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 20mA |
| Maximum Power Dissipation | 1000mW |
| Typical Quiescent Current | 0mA |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments 5962R8958702V9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.