
Positive 5V, 1A LDO regulator in a 16-pin Ceramic Small Outline IC (CSOIC) package. Features fixed output voltage, surface mount capability with gull-wing leads, and a 1.27mm pin pitch. Operates with input voltages from 6V to 26V, offering a typical dropout voltage of 0.5V at 1A. Includes current limit, reverse battery, and short circuit protection, with a maximum power dissipation of 1000mW.
Sign in to ask questions about the Texas Instruments 5962R8958702VXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962R8958702VXA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | CSOIC |
| Package Description | Ceramic Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 1.98 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | MS-033AC |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.7@1A|0.2@100mAV |
| Line Regulation | 40mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 20mA |
| Junction to Ambient | 122°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 5°C/W |
| Typical Quiescent Current | 0mA |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 5962R8958702VXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.