
Positive 5V 1A LDO regulator with fixed output voltage. Features a 16-pin Ceramic Small Outline IC (CSOIC) package with gull-wing leads for surface mounting. Operates with a minimum input voltage of 6V and a maximum of 26V, offering a typical dropout voltage of 0.5V at 1A. Includes current limit, reverse battery, and short circuit protection. Designed for a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962R8958704VXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962R8958704VXA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | CSOIC |
| Package Description | Ceramic Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 1.98 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | MS-033AC |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.7@1A|0.2@100mAV |
| Line Regulation | 40mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 20mA |
| Junction to Ambient | 136°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 13°C/W |
| Typical Quiescent Current | 0mA |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments 5962R8958704VXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.