This Texas Instruments operational amplifier is a 4-element surface mount device with a unity gain bandwidth product of 1MHz. It operates over a supply voltage range of 3V to 32V and has a maximum operating temperature of 125°C. The op amp is RoHS compliant and features a common mode rejection ratio of 70dB and a power supply rejection ratio of 65dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962R9950401V9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962R9950401V9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.