The LM124AQML-SP operational amplifier is available in a CDIP-14 package with a through hole mount. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device has a gain bandwidth product of 1MHz and a common mode rejection ratio of 70dB. It is also radiation hardened and available in a package quantity of 25 units per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962R9950401VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | LM124AQML-SP |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R9950401VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.