
Low Power Quad Operational Amplifier 14-CFP -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962R9950401VDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | LM124AQML-SP |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R9950401VDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.