
The LM124AQML-SP operational amplifier is a dual-channel device with a voltage gain of 100dB and a gain bandwidth product of 1MHz. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 32V. The device is available in a surface-mount package and is not RoHS compliant due to containing lead. It is also radiation hardened and available in a tray packaging with 42 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962R9950401VZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | LM124AQML-SP |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R9950401VZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.