
The 5962R9951704VYA is a linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a dropout voltage of 1.5V and a maximum output voltage of 37V. The device is packaged in a TO-3 package and is mounted through a hole. It has a power dissipation of 20W and a quiescent current of 5mA. The device is not RoHS compliant.
Texas Instruments 5962R9951704VYA technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 20W |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962R9951704VYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.