Radiation-hardness-assured (RHA) 0.4% accuracy, 2.4-V to 36-V adjustable shunt reference 8-CDIP -55 to 125
Texas Instruments 5962R9962001VPA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962R9962001VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.