
8-pin HVSSOP EP LVDS driver with a 0.65mm pin pitch, surface-mount package measuring 3.1mm x 3.1mm x 0.95mm. Features two drivers supporting LVTTL input signals and a 400 Mbps transmission data rate. Delivers a maximum differential output voltage of 0.454V with a maximum propagation delay of 4.5 ns. Operates across a temperature range of -40°C to 85°C with a typical supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments 65LVDS9638DGNRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 65LVDS9638DGNRG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Driver |
| Number of Drivers | 2 |
| Number of Receivers | 0 |
| Input Signal Type | LVTTL |
| Transmission Data Rate | 400Mbps |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.454V |
| Maximum Propagation Delay Time | 4.5ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 65LVDS9638DGNRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.