The 66AK2E05XABD25 is a microprocessor with a 16-bit external data bus and a maximum operating speed of 1250 MHz. It is packaged in a 1089-ball FCBGA and has a maximum operating temperature of 85 degrees Celsius. The device is designed to operate within a supply voltage range of 0.95 to 1.05 volts. It is a RISC microprocessor with a 16-bit address bus and is suitable for use in a variety of applications.
Texas Instruments 66AK2E05XABD25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1089 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 1250 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2E05XABD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.