The 66AK2E05XABDA25 is a microprocessor from Texas Instruments with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B1089, with a width and length of 27mm. The device has a supply voltage range of 0.95V to 1.05V and a speed of 1250MHz. It is a 16-bit, 16-bit microprocessor with a RISC architecture and a 1089-pin bottom-terminal package.
Texas Instruments 66AK2E05XABDA25 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1089 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 1250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2E05XABDA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.