Multicore DSP+Arm, 1 Arm A15 cores, 1x C66x DSP core 625-FCBGA 0 to 90
Texas Instruments 66AK2G12ABY60 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 625 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.855 |
| Supply Voltage-Max | 0.945 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Number of I/O Lines | 212 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2G12ABY60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.