This microprocessor features a 32-bit external data bus and a 16-bit address bus. It has 212 I/O lines and operates within a temperature range of -40°C to 105°C. The device is packaged in a 25x25mm LFBGA, BGA625 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 66AK2G12ABYA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 625 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Number of I/O Lines | 212 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2G12ABYA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.