The 66AK2H06AAAWA2 is a 1.2GHz microprocessor with a 32-bit data bus width. It supports various interfaces, including I2C, SPI, serial, USB, Ethernet, UART, USART, and EBI/EMI. This lead-free device operates over a temperature range of -40°C to 100°C and is packaged in a BGA package. The microprocessor features 6MB of RAM and is compliant with RoHS regulations.
Texas Instruments 66AK2H06AAAWA2 technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RAM Size | 6MB |
| RoHS Compliant | Yes |
| Series | 66AK2Hx KeyStone Multicore |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 66AK2H06AAAWA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.