This microprocessor is a RISC-type uP with a nominal supply voltage of 1V, minimum supply voltage of 0.95V, and maximum supply voltage of 1.05V. It is packaged in a 40mm x 40mm FCBGA-1517 package and is rated for industrial temperature operation from -40°C to 100°C. The device has 1517 terminals positioned on the bottom.
Texas Instruments 66AK2H06DAAWA24 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H06DAAWA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.