The 66AK2H12AAAW2 is a 32-bit I2C/SPI bridge microprocessor with 6MB RAM, operating within a temperature range of 0°C to 85°C. It features a maximum frequency of 1.2GHz and supports various interfaces, including I2C, SPI, Serial, USB, Ethernet, UART, USART, and EBI/EMI. This device is packaged in a lead-free FCBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 66AK2H12AAAW2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6MB |
| RoHS Compliant | Yes |
| Series | 66AK2Hx KeyStone Multicore |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 66AK2H12AAAW2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.