The 66AK2H12 microprocessor is a 64-bit RISC processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 1517 terminals positioned on the bottom and is packaged in a BGA-1517 package. The processor operates at a supply voltage of 1.05V and has a width and length of 40mm. It is designed for use in microprocessor applications and is suitable for use in a variety of environments.
Texas Instruments 66AK2H12BXAAW2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H12BXAAW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.