The 66AK2H14AAAWA24 is a 32-bit microprocessor with a maximum frequency of 1.4GHz. It supports various interfaces including I2C, SPI, serial, USB, Ethernet, UART, USART, and EBI/EMI. This lead-free device operates within a temperature range of -40°C to 100°C and is packaged in a BGA package. It features 6144KB of RAM and is compliant with RoHS regulations.
Texas Instruments 66AK2H14AAAWA24 technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.4GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 6144KB |
| RoHS Compliant | Yes |
| Series | 66AK2Hx KeyStone Multicore |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 66AK2H14AAAWA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
