The 66AK2H14DAAW24 is a microprocessor IC with a nominal supply voltage of 1V, operating within a temperature range of 0 to 85°C. It features a RISC architecture and is packaged in a 40mm x 40mm S-PBGA-B1517 package with 1517 terminals positioned on the bottom. This device is suitable for use in a variety of applications requiring a high level of processing power.
Texas Instruments 66AK2H14DAAW24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 66AK2H14DAAW24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.