
Automotive stereo analog-to-digital converter (ADC) featuring 16-bit resolution and a 92dB signal-to-noise ratio. Supports digital microphone input and includes a miniDSP. Operates from a 2.6V to 3.6V supply, with a typical 3.3V operating voltage and 17mW power consumption. This surface-mount device is housed in a VQFN EP package with gold contact plating, suitable for operation between -40°C and 105°C. Interfaces via I2C and Serial, with 6 analog inputs and 2 ADC channels.
Sign in to ask questions about the Texas Instruments 6PADC3101TRGERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 6PADC3101TRGERQ1 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17mW |
| Power Dissipation | 2.22W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 6PADC3101TRGERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.