
Automotive Stereo Audio CODEC featuring 24-bit resolution and a 90dB signal-to-noise ratio. Supports sampling rates up to 96 kS/s with 3 analog inputs and 4 analog outputs. Includes an integrated headphone amplifier and operates across a wide temperature range of -40°C to 85°C. Interface options include Serial, I2C, SPI, 2-Wire, and 3-Wire. Packaged in a 28-TSSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 6PAIC23BIPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | Serial, I2C, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 6PAIC23BIPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
