
Automotive stereo CODEC featuring 24-bit resolution and a 96 kS/s sampling rate. This integrated circuit offers 10 analog inputs and 7 analog outputs, supported by two A/D and two D/A converters. Interface options include Serial, I2C, SPI, I2S, and 2-Wire. Operating within a -40°C to 85°C temperature range, it requires a supply voltage from 1.1V to 3.6V and consumes 14mW of power. Packaged in a VQFN EP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 6PAIC3106IRGZRQ1 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | Serial, I2C, SPI, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 6PAIC3106IRGZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
