
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), supporting 2 ADC channels and 2 DAC channels. Offers 6 analog inputs and 4 analog outputs with a 32-bit resolution and a maximum sampling rate of 192 kS/s. Operates with a supply voltage range of 1.9V to 3.6V, typically 3.3V, and boasts a signal-to-noise ratio (SNR) of 93dB. Interface options include I2C, SPI, Serial, and I2S. Packaged in a 32-pin VQFN with gold contact plating, this surface mount component is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Texas Instruments 6PAIC3254IRHBRQ1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | I2C, SPI, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 93dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 6PAIC3254IRHBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
