
16-bit dual-supply bus transceiver featuring configurable level-shifting and voltage translation. This CMOS logic IC supports bidirectional data flow across 16 bits and two channels, with a 3-STATE output type. Operating from 1.65V to 5.5V, it offers a propagation delay of 4.2ns and is housed in a 48-TSSOP surface-mount package with gold contact plating. Suitable for applications from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC16T245DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC16T245DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC16T245DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
