
18-bit registered transceiver with true output, featuring bidirectional data flow and 3-state outputs. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high output current of 64mA at both high and low levels and a propagation delay of 4.8ns. The component is RoHS compliant and lead-free, packaged in a 56-lead TSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments 74ABT162501DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABT162501DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162501DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
