
The 74ABT162601DGGRE4 is a surface-mount, bidirectional transceiver with 18 outputs and a propagation delay of 4.8ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in logic circuits with supply voltages between 4.5V and 5.5V.
Sign in to ask questions about the Texas Instruments 74ABT162601DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABT162601DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162601DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
