
18-bit registered transceiver, featuring true output and BICMOS technology. Bidirectional operation with 3-state outputs, supporting 64mA high and low level output current. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Surface mountable in a 56-pin SSOP package, with a propagation delay of 4.8ns. Suitable for applications requiring robust signal transmission and buffering.
Sign in to ask questions about the Texas Instruments 74ABT162601DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ABT162601DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ABT162601DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
